There are no models available for this part yet.
Overview of 316B-08BAA-R by Attend Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6316BX30ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
AD5316BRUZ-REEL7 | Analog Devices | 10-BIT QUAD I2C DAC I.C. | |
AD5316BRUZ | Analog Devices | 10-BIT QUAD I2C DAC I.C. |
Price & Stock for 316B-08BAA-R by Attend Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Front-Flip Type FPC Connector, Middel Board Mount, Pitch 0.5mm ,H =1.5 mm, Bottom Contact, 08Pin RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |