-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-STACK CONN. 240P F8 ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1817
|
Newark | Z-Stack Conn. 240P F8 Ass Y |Amp Te Connectivity 316918-1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5600 | Buy Now |
DISTI #
316918-1-ND
|
DigiKey | CONN 240POS PCB Min Qty: 720 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.0131 | Buy Now |
DISTI #
316918-1
|
Avnet Americas | Conn Backplane 240 0.6mm Solder Thru-Hole - Trays (Alt: 316918-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tray | 0 |
|
$41.9984 / $50.5404 | Buy Now |
DISTI #
571-316918-1
|
Mouser Electronics | Hard Metric Connectors Z-STACK CONN. 240P F8 ASS Y RoHS: Compliant | 0 |
|
$47.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$41.8800 | Buy Now |
DISTI #
AMP316918-1
|
Heilind Electronics | Z-STACK CONN. 240P F8 ASS Y | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z-STACK CONN. 240P F8 ASS'Y RoHS: Compliant | 0 |
|
$45.1100 / $132.4000 | Buy Now |
DISTI #
AMP316918-1
|
Interstate Connecting Components | Z-STACK CONN. 240P F8 ASS Y | 0 |
|
Buy Now | |
DISTI #
316918-1
|
Avnet Abacus | (Alt: 316918-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Z-STACK CONN. 240P F8 ASS'Y RoHS: Compliant | 0 |
|
$45.1100 / $132.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316918-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316918-1
TE Connectivity
Z-STACK CONN. 240P F8 ASS'Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Depth | 0.35 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.7u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 316918-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316918-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-316915-1 | Z-STACK 240P F16 ASSY SEALING | TE Connectivity | 316918-1 vs 9-316915-1 |
316915-2 | Z-STACK CONN 240P F16 ASSY W/O | TE Connectivity | 316918-1 vs 316915-2 |
316915-1 | Z-STACK CONN 240P F16 ASSY | TE Connectivity | 316918-1 vs 316915-1 |
316918-2 | Z-STACK CONN. 240P F8 ASS'Y | TE Connectivity | 316918-1 vs 316918-2 |