-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040-3 SEALED CONT TAB S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3256
|
Newark | 040-3 Sealed Cont Tab S |Amp Te Connectivity 316834-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
17-316834-1CT-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0729 / $0.1800 | Buy Now |
DISTI #
316834-1
|
Avnet Americas | 040-3 SEALED CONT TAB S - Tape and Reel (Alt: 316834-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.0629 / $0.0652 | Buy Now |
DISTI #
571-316834-1
|
Mouser Electronics | Automotive Connectors 040-3 SEALED CONT TAB S RoHS: Compliant | 399 |
|
$0.0730 / $0.2200 | Buy Now |
DISTI #
571-316834-1-MR
|
Mouser Electronics | Automotive Connectors 040-3 SEALED CONT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0672 | Buy Now |
DISTI #
AMP316834-1
|
Heilind Electronics | 040-3 SEALED CONT TAB S | Americas - 0 in Stock |
|
$0.0820 / $0.0845 | Buy Now |
|
Onlinecomponents.com | 040-3 SEALED CONT TAB S RoHS: Compliant | 0 |
|
$0.0701 / $0.0808 | Buy Now |
DISTI #
316834-1
|
TTI | Automotive Connectors 040-3 SEALED CONT TAB S RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0740 | Buy Now |
DISTI #
AMP316834-1
|
Interstate Connecting Components | 040-3 SEALED CONT TAB S | 0 |
|
$0.0820 / $0.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316834-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316834-1
TE Connectivity
040-3 SEALED CONT TAB S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |