Part Details for 3167 by Adafruit Industries
Overview of 3167 by Adafruit Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131679-HMC813LC4B | Analog Devices | HMC813LC4B Evaluation PCB |
Price & Stock for 3167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8681
|
Newark | Silicone Cover Stranded-Core Wire - 50Ft 30Awg Yellow |Adafruit 3167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-1735-ND
|
DigiKey | HOOK-UP 30AWG 600V YELLOW 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-3167
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 50ft 30AWG Yellow RoHS: Compliant | 15 |
|
$4.9500 | Buy Now |
DISTI #
V99:2348_17631110
|
Arrow Electronics | Hook-up Wire 30AWG 15.24m 0.8mm 600V 0.8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1620 | Americas - 75 |
|
$0.0836 / $0.4392 | Buy Now |
DISTI #
70928140
|
RS | Silicone Cover Stranded-Core Wire - 50ft 30AWG Yellow | Adafruit Industries 3167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
DISTI #
26944568
|
Verical | Hook-up Wire 30AWG 15.24m 0.8mm 600V 0.8A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1620 | Americas - 75 |
|
$0.0836 | Buy Now |
DISTI #
C1S103200009001
|
Chip1Stop | Hook-up Wire 30AWG 15.24m 0.8mm 600V 0.8A RoHS: Not Compliant | 75 |
|
$0.6640 | Buy Now |