Part Details for 3167-3-110-17 by Methode Electronics Inc
Overview of 3167-3-110-17 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A23167DCUR | Texas Instruments | 0.9-Ohm Dual SPST Analog Switch 5-V/3.3-V 2-Channel Analog Switch 8-VSSOP -40 to 85 | |
TS5A3167DCKR | Texas Instruments | 1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch 5-SC70 -40 to 85 |
Part Details for 3167-3-110-17
3167-3-110-17 CAD Models
3167-3-110-17 Part Data Attributes
|
3167-3-110-17
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3167-3-110-17
Methode Electronics Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 HOUSING | |
Body Breadth | 0.125 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 3167-3-110-17
This table gives cross-reference parts and alternative options found for 3167-3-110-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3167-3-110-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3160-8-110-13 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3160-8-110-13 |
3160-3-110-69 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3160-3-110-69 |
3100-8-110-23 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3100-8-110-23 |
3160-8-110-48 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3160-8-110-48 |
3162-8-110-43 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3162-8-110-43 |
3102-8-110-05 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3102-8-110-05 |
3167-8-110-04 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3167-8-110-04 |
3160-8-110-01 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3160-8-110-01 |
3107-8-110-87 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3107-8-110-87 |
3100-11-110-40 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 3167-3-110-17 vs 3100-11-110-40 |