-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0312
|
Newark | Wtb Conn, Header, 12Pos, 2Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 316516-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$3.9100 / $5.1000 | Buy Now |
DISTI #
A29642-ND
|
DigiKey | CONN HEADER VERT 12POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
511 In Stock |
|
$2.7008 / $3.3400 | Buy Now |
DISTI #
316516-5
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: 316516-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.5495 / $3.0681 | Buy Now |
DISTI #
571-316516-5
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR VERT TIN DUAL RoHS: Compliant | 901 |
|
$2.7000 / $3.3400 | Buy Now |
|
Future Electronics | Connector Header Through Hole 12 position 0.200" (5.08mm) RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$2.6500 | Buy Now |
DISTI #
AMP316516-5
|
Heilind Electronics | DYNAMIC 3500 HDR ASSY 12P V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube RoHS: Compliant |
900 Partner Stock |
|
$2.8400 / $4.0900 | Buy Now |
DISTI #
AMP316516-5
|
Interstate Connecting Components | DYNAMIC 3500 HDR ASSY 12P V | 0 |
|
Buy Now | |
DISTI #
316516-5
|
Avnet Abacus | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube (Alt: 316516-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
316516-5
|
Avnet Abacus | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube (Alt: 316516-5) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316516-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316516-5
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.715 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.279 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 316516-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316516-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM96060-M2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 316516-5 vs HM96060-M2 |
HM15060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 316516-5 vs HM15060 |
HM4306H-C | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316516-5 vs HM4306H-C |
C69-012-02-0-IJBAA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Mitsumi Electric Co Ltd | 316516-5 vs C69-012-02-0-IJBAA |
5794176-2 | Header Assembly, Right Angle, 12 Circuit | TE Connectivity | 316516-5 vs 5794176-2 |
HM4306E-C | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316516-5 vs HM4306E-C |
HM4306V | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 316516-5 vs HM4306V |
HM4006V | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 316516-5 vs HM4006V |
HM15063 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 316516-5 vs HM15063 |
HM25060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 316516-5 vs HM25060 |