Part Details for 316317-8 by TE Connectivity
Overview of 316317-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 316317-8
316317-8 CAD Models
316317-8 Part Data Attributes
|
316317-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316317-8
TE Connectivity
CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for 316317-8
This table gives cross-reference parts and alternative options found for 316317-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316317-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-102023 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 316317-8 vs 10069524-102023 |
RU8-150-19-DP-S-DV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 316317-8 vs RU8-150-19-DP-S-DV |
KX14-100N3D1YE | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 316317-8 vs KX14-100N3D1YE |
PK5-100S-L-4-GGF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 316317-8 vs PK5-100S-L-4-GGF |
4-179577-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 316317-8 vs 4-179577-4 |
KX14-100K4ET | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 316317-8 vs KX14-100K4ET |
TX14-100RLTSTH1E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 316317-8 vs TX14-100RLTSTH1E |
10069524-101622 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 316317-8 vs 10069524-101622 |
84613-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 316317-8 vs 84613-4 |
KX14-100-N4E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 316317-8 vs KX14-100-N4E |