316229-3
Description: 0.8 FH PLUG ASSY 80P R/ANGLE

Overview of 316229-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 316229-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13H1017
Newark Stacking Connector, Plug, 80Pos, 0.8Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Fine Stack Series Rohs Compliant: Yes |Amp Te Connectivity 316229-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $27.3600
$27.3600 Buy Now
DISTI # 76AC6461
Newark Connectors 0.8 Fh Plug Assy 80P R/Angle |Amp Te Connectivity 316229-3 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $31.8600
  • 25 $29.6100
  • 50 $27.9800
  • 100 $27.3600
$27.3600 / $31.8600 Buy Now
DISTI # A115161-ND
DigiKey CONN PLUG 80POS R/A SMD GOLD Min Qty: 3000 Lead time: 26 Weeks Container: Tube 1719
In Stock
  • 3,000 $15.8336
$15.8336 Buy Now
DISTI # 316229-3
Avnet Americas Conn Fine Pitch Connector PL 80 POS 0.8mm Solder RA SMD Tray - Rail/Tube (Alt: 316229-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 1 Days Container: Tube 0
  • 3,000 $15.2003
$15.2003 Buy Now
DISTI # 571-316229-3
Mouser Electronics Board to Board & Mezzanine Connectors 0.8 FH PLUG ASSY 80P R/ANGLE RoHS: Compliant 0
  • 3,000 $15.8300
$15.8300 Order Now
DISTI # 73775637
RS 0.8 FH PLUG ASSY 80P R/ANGLE, PCB Headers and Receptacles | TE Connectivity 316229-3 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $22.6700
  • 15,000 $20.8500
  • 30,000 $18.1300
  • 60,000 $15.8700
$15.8700 / $22.6700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Tube 0
Tube
  • 3,000 $14.9100
$14.9100 Buy Now
DISTI # AMP316229-3
Heilind Electronics 0.8 FH PLUG ASSY 80P R/ANGLE Americas - 0 in Stock
  • 3,000 $18.6278
$18.6278 Buy Now
Onlinecomponents.com 0.8 FH PLUG ASSY 80P R/ANGLE RoHS: Compliant 2804 Partner Stock
  • 1 $19.0500
  • 250 $16.5600
  • 500 $16.3100
  • 750 $16.0700
  • 1,500 $15.8300
  • 2,250 $15.5900
  • 3,000 $15.3500
$15.3500 / $19.0500 Buy Now
DISTI # 3162293-TEC
TME 316229-3 Min Qty: 12 2804
  • 12 $20.3147
  • 24 $17.9345
  • 48 $17.6031
  • 84 $17.2586
$17.2586 / $20.3147 Buy Now
DISTI # AMP316229-3
Interstate Connecting Components 0.8 FH PLUG ASSY 80P R/ANGLE 0
  • 3,000 $18.6278
$18.6278 Buy Now
Chip 1 Exchange INSTOCK 3645
RFQ
DISTI # 316229-3
Avnet Abacus Conn Fine Pitch Connector PL 80 POS 0.8mm Solder RA SMD Tray (Alt: 316229-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105198238
Chip1Stop Conn Fine Pitch Connector PL 80 POS 0.8mm Solder RA SMD Tray RoHS: Compliant 2804
  • 12 $20.4000
  • 24 $20.0000
  • 48 $19.6000
  • 84 $18.1000
$18.1000 / $20.4000 Buy Now
Master Electronics 0.8 FH PLUG ASSY 80P R/ANGLE RoHS: Compliant 2804 Partner Stock
  • 1 $19.0500
  • 250 $16.5600
  • 500 $16.3100
  • 750 $16.0700
  • 1,500 $15.8300
  • 2,250 $15.5900
  • 3,000 $15.3500
$15.3500 / $19.0500 Buy Now

CAD Models for 316229-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 316229-3 by TE Connectivity

316229-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Depth
0.202 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
11.81u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.093 inch
Terminal Pitch
0.8 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 316229-3
    TE Connectivity
    0.8 FH PLUG ASSY 80P R/ANGLE
    VS

Alternate Parts for 316229-3

This table gives cross-reference parts and alternative options found for 316229-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316229-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61083-084149 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol Communications Solutions 316229-3 vs 61083-084149
61083-083049 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol Communications Solutions 316229-3 vs 61083-083049
61083-082040 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol FCi 316229-3 vs 61083-082040
61083-083040 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol Communications Solutions 316229-3 vs 61083-083040
61083-083149 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol Communications Solutions 316229-3 vs 61083-083149
61083-082140 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol Communications Solutions 316229-3 vs 61083-082140
61083-084149 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol FCi 316229-3 vs 61083-084149
61083-082140 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, Amphenol FCi 316229-3 vs 61083-082140
6123002-3 0.8FH,P08H.5,080,30/Sn,TU TE Connectivity 316229-3 vs 6123002-3
P08-080-PLT-B-G 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics 316229-3 vs P08-080-PLT-B-G

Related Parts for 316229-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 316229-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 316229-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 316229-3 would you like to use for your alert(s)?
  • Please alert me when 316229-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 316229-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 316229-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 316229-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 316229-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 316229-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: