Part Details for 316212-002 by TE Connectivity
Overview of 316212-002 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123162-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Left Guide Pin. |
Price & Stock for 316212-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316212-002
|
Avnet Americas | Cable 2 Conductor 18 AWG Tin-Coated Copper 600V White - Bulk (Alt: 316212-002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5747 / $2.9070 | Buy Now |
DISTI #
571-316212-002
|
Mouser Electronics | Multi-Conductor Cables 55A1121-18-2/6-9 RoHS: Compliant | 0 |
|
$2.8300 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.6700 | Buy Now |
DISTI #
AMP316212-002
|
Heilind Electronics | 55A1121-18-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1121-18-2/6-9 RoHS: Compliant |
142 In Stock |
|
$3.0200 / $5.1400 | Buy Now |
DISTI #
AMP316212-002
|
Interstate Connecting Components | 55A1121-18-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000005848577
|
Sager | Multi-Conductor Cables 55A1121-18-2/6-9 Min Qty: 1 | 0 |
|
$2.9100 / $3.6300 | Buy Now |
|
Master Electronics | 55A1121-18-2/6-9 RoHS: Compliant |
142 In Stock |
|
$3.0200 / $5.1400 | Buy Now |
Part Details for 316212-002
316212-002 CAD Models
316212-002 Part Data Attributes
|
316212-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316212-002
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |