Part Details for 316200DP110 by First Switchtech
Overview of 316200DP110 by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 316200DP110
316200DP110 CAD Models
316200DP110 Part Data Attributes
|
316200DP110
First Switchtech
Buy Now
Datasheet
|
Compare Parts:
316200DP110
First Switchtech
Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 110VDC (Coil), 2420mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRST SWITCHTECH | |
Reach Compliance Code | unknown | |
Additional Feature | AC COIL OPERATE TIME: 16 MS AND RELEASE TIME: 51 MS | |
Body Breadth | 13.3 mm | |
Body Height | 26.97 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 75 V | |
Coil Power | 2420 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 5000 Ω | |
Coil Voltage(DC)-Max | 130 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 9 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26mm x 13.3mm x 26.97mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Length | 0.005816611633223267 inch | |
Termination Type | SOLDER |