Part Details for 316005-01 by Qualtek Electronics Corporation
Overview of 316005-01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316005-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6576
|
Newark | Power Cords |Qualtek Electronics 316005-01 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $6.1600 | Buy Now |
DISTI #
27AK0519
|
Newark | Power Cords |Qualtek Electronics 316005-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $12.2800 | Buy Now |
DISTI #
Q992-ND
|
DigiKey | CRD 18AWG IEC320-C13 - CBL 6.56' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9157 / $7.0700 | Buy Now |
DISTI #
562-316005-01
|
Mouser Electronics | AC Power Cords RoHS: Compliant | 0 |
|
$4.3000 / $7.0700 | Order Now |
DISTI #
71319110
|
RS | Power Cord, 3 Cond, IEC 320-C13 to Leads, Black, SJT, 6.56, 18AWG | Qualtek Electronics Corp. 316005-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1200 / $7.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 25 Weeks | 0 |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $7.6700 | Buy Now |
DISTI #
316005-01
|
TME | Cable, 3x18AWG, IEC C13 female 90°,wires, PVC, 2m, black, 10A, 250V Min Qty: 1 | 30 |
|
$7.0200 / $10.0800 | Buy Now |
Part Details for 316005-01
316005-01 CAD Models
316005-01 Part Data Attributes
|
316005-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
316005-01
Qualtek Electronics Corporation
CORD ROJ C-13 SJT 6'7" 18/3 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |