There are no models available for this part yet.
Overview of 316-B-68 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6316BX30ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I | |
AD5316BRUZ-REEL7 | Analog Devices | 10-BIT QUAD I2C DAC I.C. | |
AD5316BRUZ | Analog Devices | 10-BIT QUAD I2C DAC I.C. |
Price & Stock for 316-B-68 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $19.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.5100 / $19.8300 | Buy Now |
CAD Models for 316-B-68 by Carling Technologies
Part Data Attributes for 316-B-68 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
BAT TYPE
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
-18 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|