Part Details for 316-93-164-41-006000 by Mill-Max Mfg Corp
Overview of 316-93-164-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 316-93-164-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4949
|
Newark | Sip Socket, Elevated, Single Row |Mill-Max 316-93-164-41-006000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $33.9300 | Buy Now |
DISTI #
ED5764-64-ND
|
DigiKey | CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
238 In Stock |
|
$6.5834 / $13.7900 | Buy Now |
DISTI #
575-643166
|
Mouser Electronics | IC & Component Sockets 64 POS ELAVATED .1" RoHS: Not Compliant | 113 |
|
$6.3100 / $12.8800 | Buy Now |
DISTI #
V99:2348_06489166
|
Arrow Electronics | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 51 |
|
$0.6329 | Buy Now |
DISTI #
25938800
|
Verical | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1602 | Americas - 51 |
|
$0.6329 | Buy Now |
|
Bristol Electronics | 1264 |
|
RFQ | ||
|
Quest Components | IC SOCKET, SIP64, 64 CONTACT(S), 2.54MM TERM PITCH, SOLDER | 1011 |
|
$5.4750 / $10.9500 | Buy Now |
|
Quest Components | IC SOCKET, SIP64, 64 CONTACT(S), 2.54MM TERM PITCH, SOLDER | 50 |
|
$6.5423 / $10.0650 | Buy Now |
|
Quest Components | IC SOCKET, SIP64, 64 CONTACT(S), 2.54MM TERM PITCH, SOLDER | 6 |
|
$6.1600 / $8.4000 | Buy Now |
DISTI #
000000000000404454
|
Sager | IC & Component Sockets 64 POS ELAVATED .1 Min Qty: 50 | 0 |
|
$7.6300 / $25.1100 | Buy Now |
Part Details for 316-93-164-41-006000
316-93-164-41-006000 CAD Models
316-93-164-41-006000 Part Data Attributes
|
316-93-164-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-93-164-41-006000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP | |
Body Breadth | 0.1 inch | |
Body Depth | 0.236 inch | |
Body Length | 6.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.003937007874015749 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 316-93-164-41-006000
This table gives cross-reference parts and alternative options found for 316-93-164-41-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-93-164-41-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
316-43-164-41-006000 | Mill-Max Mfg Corp | $23.5228 | IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT | 316-93-164-41-006000 vs 316-43-164-41-006000 |