-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP32, 32 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51968-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Right Angle Receptacle With Guide Pins | |
U9221008000BP | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, MINISASHD RUBBER DUST COVER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4946
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 316-93-132-41-008000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $28.7800 | Buy Now |
DISTI #
ED5864-32-ND
|
DigiKey | CONN SOCKET 32POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9047 / $10.3400 | Buy Now |
DISTI #
31693-13241008000-ND
|
DigiKey | SOCKET ELEVATED SIP 32POS Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5104 | Buy Now |
DISTI #
575-31693132410080
|
Mouser Electronics | IC & Component Sockets 32P SGL IN LINE SKT .472 STANDOFF HEIGHT RoHS: Not Compliant | 0 |
|
$5.2000 / $9.7300 | Order Now |
DISTI #
000000000000404451
|
Sager | IC & Component Sockets 32P SGL IN LINE SKT .472 STANDOFF HEIGHT Min Qty: 50 | 0 |
|
$5.7300 / $22.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316-93-132-41-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-93-132-41-008000
Mill-Max Mfg Corp
IC Socket, SIP32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |