There are no models available for this part yet.
Overview of 316-87-159-41-011101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0011101LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1011101LF | Amphenol Communications Solutions | DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch. | |
10106118-4011101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 44S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for 316-87-159-41-011101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
316-87-159-41-011101-ND
|
DigiKey | CONN SOCKET 59POS 0.1 GOLD PCB Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3362 | Buy Now | |
DISTI #
3937-316-87-159-41-011101-ND
|
DigiKey | CONN SOCKET 59POS 0.1 GOLD PCB Min Qty: 80 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
437-3168715941011101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.3900 / $12.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $9.5700 | Buy Now |
CAD Models for 316-87-159-41-011101 by PRECI-DIP SSA
Part Data Attributes for 316-87-159-41-011101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
59
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 316-87-159-41-011101
This table gives cross-reference parts and alternative options found for 316-87-159-41-011101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-159-41-011101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-83-159-41-014101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 714-83-159-41-014101 |
801-44-059-10-002000 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-159-41-011101 vs 801-44-059-10-002000 |
D01-96759T6 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 316-87-159-41-011101 vs D01-96759T6 |
801-13-059-10-002000 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-159-41-011101 vs 801-13-059-10-002000 |
316-87-159-41-008101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 316-87-159-41-008101 |
316-87-159-41-012101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 316-87-159-41-012101 |
714-87-159-41-014101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 714-87-159-41-014101 |
316-83-159-41-003101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 316-83-159-41-003101 |
316-83-159-41-004101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 316-83-159-41-004101 |
326-83-159-41-003101 | Board Connector, 59 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-159-41-011101 vs 326-83-159-41-003101 |