Part Details for 316-87-109-41-012101 by PRECI-DIP SSA
Overview of 316-87-109-41-012101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20121013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 316-87-109-41-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-109-41-012101-ND
|
DigiKey | CONN SOCKET 9POS 0.1 GOLD PCB Min Qty: 700 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9659 | Buy Now |
DISTI #
437-3168710941012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.8140 / $1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6370 / $1.1670 | Buy Now |
Part Details for 316-87-109-41-012101
316-87-109-41-012101 CAD Models
316-87-109-41-012101 Part Data Attributes
|
316-87-109-41-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-109-41-012101
PRECI-DIP SSA
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-109-41-012101
This table gives cross-reference parts and alternative options found for 316-87-109-41-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-109-41-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1702740000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 316-87-109-41-012101 vs 1702740000 |
1660780000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 316-87-109-41-012101 vs 1660780000 |
316-83-109-41-013101 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-109-41-012101 vs 316-83-109-41-013101 |
1640230000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 316-87-109-41-012101 vs 1640230000 |
FCN-723J009/1 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 316-87-109-41-012101 vs FCN-723J009/1 |
1500260000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 316-87-109-41-012101 vs 1500260000 |
IDSS-09-S-12.00-T | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 316-87-109-41-012101 vs IDSS-09-S-12.00-T |
SS-109-G-21C | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 316-87-109-41-012101 vs SS-109-G-21C |
326-83-109-41-002101 | Board Connector, 9 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-109-41-012101 vs 326-83-109-41-002101 |
801-13-009-10-003000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-109-41-012101 vs 801-13-009-10-003000 |