Part Details for 316-87-104-41-007101 by PRECI-DIP SSA
Overview of 316-87-104-41-007101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG178007101ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. Sink type, 1x1, 100 base-T. No LED | |
RJMG161007101CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100 without LED | |
RJMG113007101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 without LEDs |
Price & Stock for 316-87-104-41-007101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-104-41-007101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
3937-316-87-104-41-007101-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 2000 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-3168710441007101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1965 |
|
$0.3430 / $0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3730 / $0.5438 | Buy Now |
DISTI #
316-87-104-41-007101
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 316-87-104-41-007101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-87-104-41-007101
316-87-104-41-007101 CAD Models
316-87-104-41-007101 Part Data Attributes
|
316-87-104-41-007101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-104-41-007101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-104-41-007101
This table gives cross-reference parts and alternative options found for 316-87-104-41-007101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-104-41-007101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147738-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 316-87-104-41-007101 vs 5-147738-3 |
641526-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 316-87-104-41-007101 vs 641526-4 |
04KR-4K-P | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | 316-87-104-41-007101 vs 04KR-4K-P |
BL17SMD4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 316-87-104-41-007101 vs BL17SMD4 |
1470201-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 316-87-104-41-007101 vs 1470201-4 |
280359-0 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 316-87-104-41-007101 vs 280359-0 |
04NR-D6S-P | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 316-87-104-41-007101 vs 04NR-D6S-P |
621-91-04GB12 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 316-87-104-41-007101 vs 621-91-04GB12 |
310-13-104-41-105000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-104-41-007101 vs 310-13-104-41-105000 |
BS740104FN2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 316-87-104-41-007101 vs BS740104FN2 |