Part Details for 316-83-164-41-007101 by PRECI-DIP SSA
Overview of 316-83-164-41-007101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG178007101ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. Sink type, 1x1, 100 base-T. No LED | |
RJMG161007101CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 10/100 without LED | |
RJMG113007101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 without LEDs |
Price & Stock for 316-83-164-41-007101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1402-ND
|
DigiKey | CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 240 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7162 | Buy Now |
DISTI #
437-3168316441007101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$8.6200 / $13.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2800 / $10.1500 | Buy Now |
DISTI #
316-83-164-41-007101
|
Avnet Abacus | PRD316-83-164-41-007101 (Alt: 316-83-164-41-007101) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-83-164-41-007101
316-83-164-41-007101 CAD Models
316-83-164-41-007101 Part Data Attributes
|
316-83-164-41-007101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-83-164-41-007101
PRECI-DIP SSA
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-83-164-41-007101
This table gives cross-reference parts and alternative options found for 316-83-164-41-007101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-83-164-41-007101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D01-96764T6 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 316-83-164-41-007101 vs D01-96764T6 |
714-87-164-41-014101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-83-164-41-007101 vs 714-87-164-41-014101 |
316-83-164-41-012101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-83-164-41-007101 vs 316-83-164-41-012101 |
801-44-064-10-003000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-83-164-41-007101 vs 801-44-064-10-003000 |
834-13-064-10-001000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-83-164-41-007101 vs 834-13-064-10-001000 |
801-13-064-10-003100 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-83-164-41-007101 vs 801-13-064-10-003100 |
D01-9676401 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 316-83-164-41-007101 vs D01-9676401 |
316-87-164-41-018101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-83-164-41-007101 vs 316-87-164-41-018101 |
316-87-164-41-007101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-83-164-41-007101 vs 316-87-164-41-007101 |
399-91-164-10-003 | Board Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 316-83-164-41-007101 vs 399-91-164-10-003 |