Part Details for 316-47-104-41-003000 by Mill-Max Mfg Corp
Overview of 316-47-104-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 316-47-104-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11185-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
51 In Stock |
|
$8.7959 / $14.5500 | Buy Now |
DISTI #
575-3164710441003000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 1161 |
|
$0.4160 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Container: Tube | 0Tube |
|
$7.8900 | Buy Now |
DISTI #
000000000005672057
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.8270 / $13.0900 | Buy Now |
Part Details for 316-47-104-41-003000
316-47-104-41-003000 CAD Models
316-47-104-41-003000 Part Data Attributes:
|
316-47-104-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-47-104-41-003000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |