Part Details for 316-47-102-41-001000 by Mill-Max Mfg Corp
Overview of 316-47-102-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-47-102-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11184-ND
|
DigiKey | CONN SOCKET 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
266 In Stock |
|
$0.3573 / $0.7800 | Buy Now |
DISTI #
575-3164710241001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$0.3570 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.7800 | Buy Now |
DISTI #
000000000005672050
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.7650 / $12.9000 | Buy Now |
Part Details for 316-47-102-41-001000
316-47-102-41-001000 CAD Models
316-47-102-41-001000 Part Data Attributes:
|
316-47-102-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-47-102-41-001000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |