There are no models available for this part yet.
Overview of 316-43-146-61-006000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AI-J3-XXE-0000.600000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT1569AI-J3-33E-0006.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008BIA31-33E-100.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 316-43-146-61-006000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
316-43-146-61-006000-ND
|
DigiKey | CONN SOCKET 46POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7558 | Buy Now | |
DISTI #
575-3164314661006000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$12.2500 / $12.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.1300 | Buy Now | ||
DISTI #
000000000005671869
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$5.7800 / $21.8500 | Buy Now |