There are no models available for this part yet.
Overview of 316-43-113-41-007000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 316-43-113-41-007000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED5264-13-ND
|
DigiKey | CONN SOCKET 13POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
457 In Stock |
|
$1.6315 / $3.1400 | Buy Now | |
DISTI #
575-3164311341007000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$7.2400 / $8.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.2400 | Buy Now | ||
DISTI #
000000000005671546
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$2.5100 / $16.7000 | Buy Now |
CAD Models for 316-43-113-41-007000 by Mill-Max Mfg Corp
Part Data Attributes for 316-43-113-41-007000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
SIP
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP13
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
13
|