Part Details for 316-43-108-41-001000 by Mill-Max Mfg Corp
Overview of 316-43-108-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 316-43-108-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED13264-08-ND
|
DigiKey | CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4652 / $3.6800 | Buy Now |
DISTI #
575-3164310841001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$1.4700 / $3.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.4700 | Buy Now |
DISTI #
000000000005671494
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$2.0300 / $15.7100 | Buy Now |
Part Details for 316-43-108-41-001000
316-43-108-41-001000 CAD Models
316-43-108-41-001000 Part Data Attributes
|
316-43-108-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-108-41-001000
Mill-Max Mfg Corp
IC Socket, SIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Body Breadth | 0.1 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.003937007874015749 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |