Part Details for 316-43-107-41-003000 by Mill-Max Mfg Corp
Overview of 316-43-107-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 316-43-107-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED5164-07-ND
|
DigiKey | CONN SOCKET 7POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9338 / $2.4700 | Buy Now |
DISTI #
575-3164310741003000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$6.2300 / $7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.8300 | Buy Now |
DISTI #
000000000005671485
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.6600 / $14.6500 | Buy Now |
Part Details for 316-43-107-41-003000
316-43-107-41-003000 CAD Models
316-43-107-41-003000 Part Data Attributes
|
316-43-107-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-107-41-003000
Mill-Max Mfg Corp
IC Socket, SIP7, 7 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP7 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 7 |