Part Details for 315USC680MEFCSN35X35 by Rubycon Corporation
Overview of 315USC680MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315USC680MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 315VDC - 35mm dia x 35mm - -25 to 85°C RoHS: Compliant | 0 |
|
$3.6400 / $7.5600 | Buy Now |
Part Details for 315USC680MEFCSN35X35
315USC680MEFCSN35X35 CAD Models
315USC680MEFCSN35X35 Part Data Attributes
|
315USC680MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315USC680MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.38845 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315USC680MEFCSN35X35
This table gives cross-reference parts and alternative options found for 315USC680MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315USC680MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ3B1LIN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount | Chemi-Con | 315USC680MEFCSN35X35 vs ESMQ3B1LIN681MA35S |
315USC680MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315USC680MEFCSN35X35 vs 315USC680MSN35X35 |
ESMM3B1LIN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 315USC680MEFCSN35X35 vs ESMM3B1LIN681MA35S |
EETUQ2F681LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 315USC680MEFCSN35X35 vs EETUQ2F681LJ |
ESMM3B1VND681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 315USC680MEFCSN35X35 vs ESMM3B1VND681MA35S |
ESMM3B1VRD681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 315USC680MEFCSN35X35 vs ESMM3B1VRD681MA35S |
ESMQ3B1VRD681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 315USC680MEFCSN35X35 vs ESMQ3B1VRD681MA35S |
315USC680MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315USC680MEFCSN35X35 vs 315USC680MOOESN35X35 |
NRLR681M315V35X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 315USC680MEFCSN35X35 vs NRLR681M315V35X35SF |
ESMM3B1VNN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 315USC680MEFCSN35X35 vs ESMM3B1VNN681MA35S |