Part Details for 315USC470MEFCSN35X30 by Rubycon Corporation
Overview of 315USC470MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315USC470MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 315VDC - 35mm dia x 30mm - -25 to 85°C RoHS: Compliant | 0 |
|
$2.9500 / $15.5400 | Buy Now |
Part Details for 315USC470MEFCSN35X30
315USC470MEFCSN35X30 CAD Models
315USC470MEFCSN35X30 Part Data Attributes
|
315USC470MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315USC470MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15432 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315USC470MEFCSN35X30
This table gives cross-reference parts and alternative options found for 315USC470MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315USC470MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMM3B1VND471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 315USC470MEFCSN35X30 vs ESMM3B1VND471MA30S |
LP477M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | 315USC470MEFCSN35X30 vs LP477M2F |
ESMM3B1VNN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 315USC470MEFCSN35X30 vs ESMM3B1VNN471MA30S |
ESMM3B1VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 315USC470MEFCSN35X30 vs ESMM3B1VRD471MA30S |
SLPX471M315H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 315USC470MEFCSN35X30 vs SLPX471M315H3P3 |
NRLR471M315V35X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 315USC470MEFCSN35X30 vs NRLR471M315V35X30SF |
315USC470MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 315USC470MEFCSN35X30 vs 315USC470MSN35X30 |
ESMM3B1LIN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 315USC470MEFCSN35X30 vs ESMM3B1LIN471MA30S |
SLPX471M315H3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 315USC470MEFCSN35X30 vs SLPX471M315H3P3-4 |
SLPX471M315H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 315USC470MEFCSN35X30 vs SLPX471M315H3P3A |