Part Details for 315USC390M25X40 by Rubycon Corporation
Overview of 315USC390M25X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315USC390M25X40
315USC390M25X40 CAD Models
315USC390M25X40 Part Data Attributes
|
315USC390M25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315USC390M25X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0514 mA | |
Manufacturer Series | USC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2110 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315USC390M25X40
This table gives cross-reference parts and alternative options found for 315USC390M25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315USC390M25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH315M0390BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 315USC390M25X40 vs LH315M0390BPF-3040 |
ESMH3B1VSN391MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 315USC390M25X40 vs ESMH3B1VSN391MR35T |
315PE390DBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 315USC390M25X40 vs 315PE390DBC |
315USR390MOOEMN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | 315USC390M25X40 vs 315USR390MOOEMN30X30 |
SMM315VSSN390M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | 315USC390M25X40 vs SMM315VSSN390M30B |
315USR390MST25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | 315USC390M25X40 vs 315USR390MST25X40 |
EETUQ2F391H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315USC390M25X40 vs EETUQ2F391H |
ECOS2FP391CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315USC390M25X40 vs ECOS2FP391CB |
315USP397MD30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 315USC390M25X40 vs 315USP397MD30 |
315PL390DAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 315USC390M25X40 vs 315PL390DAD |