Part Details for 315NHG2B-400 by Eaton Bussmann
Overview of 315NHG2B-400 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315NHG2B-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3660
|
Newark | Fuse Link 315 A 400 V 2/Cooper Bussmann |Eaton Bussmann 315NHG2B-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8400 / $24.0900 | Buy Now |
DISTI #
2266-315NHG2B-400-ND
|
DigiKey | FUSE LINK 315 A 400 V 2 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$15.4900 / $16.8000 | Buy Now |
|
Onlinecomponents.com |
96 Partner Stock |
|
$16.7400 / $19.7100 | Buy Now | |
DISTI #
Bussmann 315NHG2B-400
|
PEI Genesis | Electric Fuse | 96 |
|
Buy Now | |
|
Master Electronics |
96 Partner Stock |
|
$16.7400 / $19.7100 | Buy Now |