Part Details for 315M by Arco Electronics
Overview of 315M by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315M
315M CAD Models
315M Part Data Attributes
|
315M
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
315M
Arco Electronics
CAPACITOR, VARIABLE, MICA, 500V, 1200pF - 2525pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 2525 pF | |
Capacitance-Min | 1200 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | 30M | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |
Alternate Parts for 315M
This table gives cross-reference parts and alternative options found for 315M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-303-M | CAPACITOR, VARIABLE, MICA, 500 V, 65 pF - 320 pF, PANEL MOUNT | Arco Electronics | 315M vs L-303-M |
L-302-M | CAPACITOR, VARIABLE, MICA, 500 V, 15 pF - 120 pF, PANEL MOUNT | Arco Electronics | 315M vs L-302-M |
L-302M | CAPACITOR, VARIABLE, MICA, 500V, 15pF - 120pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Arco Electronics | 315M vs L-302M |
315-M | CAPACITOR, VARIABLE, MICA, 500 V, 1200 pF - 2525 pF, PANEL MOUNT | Arco Electronics | 315M vs 315-M |