Part Details for 315PE820DBD by SUN Electronic Industries Corporation
Overview of 315PE820DBD by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315PE820DBD
315PE820DBD CAD Models
315PE820DBD Part Data Attributes
|
315PE820DBD
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
315PE820DBD
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5246 mA | |
Manufacturer Series | PE-DB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315PE820DBD
This table gives cross-reference parts and alternative options found for 315PE820DBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315PE820DBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315USR820MMN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | 315PE820DBD vs 315USR820MMN35X45 |
315PL820DAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 315PE820DBD vs 315PL820DAD |
SMH315VN821M40X40T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 315PE820DBD vs SMH315VN821M40X40T4 |
ECEC2FP821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 315PE820DBD vs ECEC2FP821EB |
ECOS2FP821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315PE820DBD vs ECOS2FP821EB |
315USC820M30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | 315PE820DBD vs 315USC820M30X50 |
315USR820MMN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | 315PE820DBD vs 315USR820MMN30X50 |
315PE820DBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 315PE820DBD vs 315PE820DBC |
ECOS2FP821EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315PE820DBD vs ECOS2FP821EA |
CEAWF2F821M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 315PE820DBD vs CEAWF2F821M40 |