Part Details for 315NHG03B-400 by Cooper Industries
Overview of 315NHG03B-400 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315NHG03B-400
315NHG03B-400 CAD Models
315NHG03B-400 Part Data Attributes
|
315NHG03B-400
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
315NHG03B-400
Cooper Industries
Electric Fuse, 315A, 400VAC, 120000A (IR), Inline/holder, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 60 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 62 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 280000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 315 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | DIN 43620; IEC | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |