Datasheets
315MXR220MOOEMN30X25 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Part Details for 315MXR220MOOEMN30X25 by Rubycon Corporation

Overview of 315MXR220MOOEMN30X25 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Part Details for 315MXR220MOOEMN30X25

315MXR220MOOEMN30X25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

315MXR220MOOEMN30X25 Part Data Attributes

315MXR220MOOEMN30X25 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
315MXR220MOOEMN30X25 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.78975 mA
Manufacturer Series MXR
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 315 V
Ripple Current 830 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for 315MXR220MOOEMN30X25

This table gives cross-reference parts and alternative options found for 315MXR220MOOEMN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315MXR220MOOEMN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KMM315VS220M20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Chemi-Con 315MXR220MOOEMN30X25 vs KMM315VS220M20F
315VXP220M30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 315MXR220MOOEMN30X25 vs 315VXP220M30X35
315VXP220M25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 315MXR220MOOEMN30X25 vs 315VXP220M25X40
LG315M220BPF-3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 315MXR220MOOEMN30X25 vs LG315M220BPF-3025
EETXB2F221B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 315MXR220MOOEMN30X25 vs EETXB2F221B
315VXP220MSN22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Rubycon Corporation 315MXR220MOOEMN30X25 vs 315VXP220MSN22X50
KMM315VSSN220M22D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN Chemi-Con 315MXR220MOOEMN30X25 vs KMM315VSSN220M22D
LV315M220BP4-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 315MXR220MOOEMN30X25 vs LV315M220BP4-2240
ECEC2FA221BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 220uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 315MXR220MOOEMN30X25 vs ECEC2FA221BB
315MXR220MOOE25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Rubycon Corporation 315MXR220MOOEMN30X25 vs 315MXR220MOOE25X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 315MXR220MOOEMN30X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 315MXR220MOOEMN30X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 315MXR220MOOEMN30X25 would you like to use for your alert(s)?
  • Please alert me when 315MXR220MOOEMN30X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 315MXR220MOOEMN30X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 315MXR220MOOEMN30X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 315MXR220MOOEMN30X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 315MXR220MOOEMN30X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 315MXR220MOOEMN30X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: