Part Details for 315MXF82MSTC20 by Rubycon Corporation
Overview of 315MXF82MSTC20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315MXF82MSTC20
315MXF82MSTC20 CAD Models
315MXF82MSTC20 Part Data Attributes
|
315MXF82MSTC20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315MXF82MSTC20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.48215 mA | |
Manufacturer Series | MXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315MXF82MSTC20
This table gives cross-reference parts and alternative options found for 315MXF82MSTC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315MXF82MSTC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VNSN82M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount | Chemi-Con | 315MXF82MSTC20 vs 315VNSN82M22S |
315AXF82M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 315MXF82MSTC20 vs 315AXF82M22X20 |
LV315M82BP3-2025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 315MXF82MSTC20 vs LV315M82BP3-2025 |
KMM315VSSN82M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN | Chemi-Con | 315MXF82MSTC20 vs KMM315VSSN82M22S |
EETXB2F820BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315MXF82MSTC20 vs EETXB2F820BA |
315VXR82MST22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 315MXF82MSTC20 vs 315VXR82MST22X25 |
LGJ2F820MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 315MXF82MSTC20 vs LGJ2F820MELZ |
ECOS2FA820BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315MXF82MSTC20 vs ECOS2FA820BB |
LG315M82BP442025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 315MXF82MSTC20 vs LG315M82BP442025 |
315MXP82MA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN | Rubycon Corporation | 315MXF82MSTC20 vs 315MXP82MA25 |