Part Details for 315AXF180MST35X20 by Rubycon Corporation
Overview of 315AXF180MST35X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315AXF180MST35X20
315AXF180MST35X20 CAD Models
315AXF180MST35X20 Part Data Attributes
|
315AXF180MST35X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315AXF180MST35X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.714353 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315AXF180MST35X20
This table gives cross-reference parts and alternative options found for 315AXF180MST35X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315AXF180MST35X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXR180M22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 315AXF180MST35X20 vs 315VXR180M22X40 |
LXQ315VS181M25X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, RADIAL LEADED | Chemi-Con | 315AXF180MST35X20 vs LXQ315VS181M25X25T2 |
KMH315VN181M35X20T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 315AXF180MST35X20 vs KMH315VN181M35X20T4 |
ECOS2FG181M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 315AXF180MST35X20 vs ECOS2FG181M |
315MXC180M22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL | Rubycon Corporation | 315AXF180MST35X20 vs 315MXC180M22X25 |
LG315M180BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 315AXF180MST35X20 vs LG315M180BP342530 |
EETXB2F181H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 315AXF180MST35X20 vs EETXB2F181H |
EETXB2F181B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 315AXF180MST35X20 vs EETXB2F181B |
EETXB2F181DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 180uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315AXF180MST35X20 vs EETXB2F181DB |
LG315M180BP4-2040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 315AXF180MST35X20 vs LG315M180BP4-2040 |