315AXF120MEFCSN30X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT

Overview of 315AXF120MEFCSN30X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for 315AXF120MEFCSN30X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 315AXF120MEFCSN30X20 by Rubycon Corporation

315AXF120MEFCSN30X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.58327 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
650 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 315AXF120MEFCSN30X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 315AXF120MEFCSN30X20

This table gives cross-reference parts and alternative options found for 315AXF120MEFCSN30X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315AXF120MEFCSN30X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMM3B1VSN121MQ20T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 315AXF120MEFCSN30X20 vs EKMM3B1VSN121MQ20T
KMH315VN120M22B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN Chemi-Con 315AXF120MEFCSN30X20 vs KMH315VN120M22B
KMH315VS121M22X30T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc 315AXF120MEFCSN30X20 vs KMH315VS121M22X30T2
KMM315VS120M25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN Chemi-Con 315AXF120MEFCSN30X20 vs KMM315VS120M25S
LG315M120BPF-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 315AXF120MEFCSN30X20 vs LG315M120BPF-2030
LGJ2F121MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation 315AXF120MEFCSN30X20 vs LGJ2F121MELC
LV315M120BPF42225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 315AXF120MEFCSN30X20 vs LV315M120BPF42225
315MXR120MOOEMN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount Rubycon Corporation 315AXF120MEFCSN30X20 vs 315MXR120MOOEMN22X25
MUH315V121M22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 315AXF120MEFCSN30X20 vs MUH315V121M22X30
315MXR120MST20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation 315AXF120MEFCSN30X20 vs 315MXR120MST20X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 315AXF120MEFCSN30X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 315AXF120MEFCSN30X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 315AXF120MEFCSN30X20 would you like to use for your alert(s)?
  • Please alert me when 315AXF120MEFCSN30X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 315AXF120MEFCSN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 315AXF120MEFCSN30X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 315AXF120MEFCSN30X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 315AXF120MEFCSN30X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 315AXF120MEFCSN30X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: