Part Details for 315AXF100M25X20 by Rubycon Corporation
Overview of 315AXF100M25X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 315AXF100M25X20
315AXF100M25X20 CAD Models
315AXF100M25X20 Part Data Attributes:
|
315AXF100M25X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
315AXF100M25X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.532447 mA | |
Manufacturer Series | AXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 315AXF100M25X20
This table gives cross-reference parts and alternative options found for 315AXF100M25X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315AXF100M25X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXP100MOOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Rubycon Corporation | 315AXF100M25X20 vs 315VXP100MOOE22X30 |
315MXC100MST22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL | Rubycon Corporation | 315AXF100M25X20 vs 315MXC100MST22X30 |
315PE100ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | 315AXF100M25X20 vs 315PE100ES |
315VXP100MST22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 315AXF100M25X20 vs 315VXP100MST22X30 |
ECOS2FA101BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315AXF100M25X20 vs ECOS2FA101BB |
EETXB2F101HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 315AXF100M25X20 vs EETXB2F101HA |
315AXF100MST25X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 315AXF100M25X20 vs 315AXF100MST25X20 |
CEAUF2F101M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 315AXF100M25X20 vs CEAUF2F101M10 |
315VNSN100M22A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | 315AXF100M25X20 vs 315VNSN100M22A |
ECEC2FA101AJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 315AXF100M25X20 vs ECEC2FA101AJ |