Part Details for 31592 by Wurth Elektronik
Overview of 31592 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 31592
31592 CAD Models
31592 Part Data Attributes
|
31592
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
31592
Wurth Elektronik
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1; 12.6:1; 12.16:1 | |
Height | 10.8 mm | |
JESD-609 Code | e0 | |
Length | 21.08 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 21.08 mm |