Part Details for 3158.436 by Fastbolt Corporation
Overview of 3158.436 by Fastbolt Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3158-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm To-220Ab | |
ISL3158EIUZ-T | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection | |
ISL3158AEMBZ | Renesas Electronics Corporation | ±16.5kV ESD (IEC61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Tube |
Price & Stock for 3158.436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-3158.436
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
RFQ |