There are no models available for this part yet.
Overview of 3155X204P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3155X204P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3155X204P-ND
|
DigiKey | TRIMMER 200K OHM 0.2W J LEAD TOP Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
1623915-2
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 1623915-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
1623915-2
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623915-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
CAD Models for 3155X204P by TE Connectivity
Part Data Attributes for 3155X204P by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.4 mm
|
Package Length
|
4.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
200000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
260 deg
|
Series
|
3150
|
Size Code
|
1815
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
25%
|
Working Voltage
|
50 V
|