There are no models available for this part yet.
Overview of 3155 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
ISL3155EIUZ | Renesas Electronics Corporation | 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection | |
82V3155PVG8 | Renesas Electronics Corporation | Enhanced T1/E1/OC3 WAN PLL With Dual Reference Inputs |
Price & Stock for 3155 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92B2817
|
Newark | Washer Rohs Compliant: Yes |Keystone 3155 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 | Buy Now | |
DISTI #
36-3155-ND
|
DigiKey | WASHER FLAT #4 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1408 In Stock |
|
$0.0301 / $0.1000 | Buy Now | |
DISTI #
534-3155
|
Mouser Electronics | Washers #4 .312 OD FBR WSHR RoHS: Compliant | 859 |
|
$0.0290 / $0.1000 | Buy Now | |
DISTI #
70914399
|
RS | Washer, Flat, .115 ID, .312 OD, .047 Thick, Fibre | Keystone Electronics 3155 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0320 | RFQ | |
Future Electronics | Fibre Washer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0285 / $0.0310 | Buy Now | ||
Bisco Industries | 1528 |
|
Buy Now | ||||
DISTI #
KEYS3155
|
TME | Washer, round, fiber Min Qty: 500 | 0 |
|
$0.0347 / $0.0446 | RFQ | |
DISTI #
000000000000358265
|
Sager | Screws & Fasteners #4 .312 OD FBR WSHR | 0 |
|
Buy Now |