Part Details for 3155-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
Overview of 3155-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3155-0-00-21-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5983
|
Newark | Pcb Pin, 1Pos, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:3155 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 3155-0-00-21-00-00-03-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.8210 | Buy Now |
DISTI #
3155-000210000030-ND
|
DigiKey | CONN PC PIN CIRC .018DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1761 In Stock |
|
$0.4829 / $0.9700 | Buy Now |
DISTI #
575-3155000210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 2297 |
|
$0.3030 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3980 | Buy Now |
DISTI #
000000000000404390
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1182 / $0.7890 | Buy Now |
Part Details for 3155-0-00-21-00-00-03-0
3155-0-00-21-00-00-03-0 CAD Models
3155-0-00-21-00-00-03-0 Part Data Attributes:
|
3155-0-00-21-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3155-0-00-21-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |