Part Details for 31520 010500 by Belden Inc
Overview of 31520 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31520 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6207
|
Newark | #20 Str Cr 90C 300V/ Black Rohs Compliant: Yes |Belden 31520 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$301.2300 / $324.5400 | Buy Now |
DISTI #
BEL4619-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5867 | Buy Now |
DISTI #
566-31520-500-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C STRND 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$278.5100 / $284.5100 | Order Now |
DISTI #
71316936
|
RS | Hook-up Wire, UL3044, 20awg, TC, Neoprene, 300V, Black | Belden 31520 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$257.5100 / $271.0700 | RFQ |