Part Details for 3151-1-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3151-1-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-151 | Coilcraft Inc | Variable Inductor, 0.128uH Min, 0.173uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 3151-1-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5922
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3151-1-00-01-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.6760 | Buy Now |
DISTI #
3151-100010000080-ND
|
DigiKey | CONN PC PIN CIRC .025DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4386 | Buy Now |
DISTI #
575-3151100010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.3990 / $0.8000 | Order Now |
|
Bisco Industries | 64 |
|
Buy Now | ||
DISTI #
000000000000404327
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0723 / $0.6140 | Buy Now |
Part Details for 3151-1-00-01-00-00-08-0
3151-1-00-01-00-00-08-0 CAD Models
3151-1-00-01-00-00-08-0 Part Data Attributes
|
3151-1-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3151-1-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3151-1-00-01-00-00-08-0
This table gives cross-reference parts and alternative options found for 3151-1-00-01-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3151-1-00-01-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3151-1-00-1-00-00-08-0 | PCB Terminal | Mill-Max Mfg Corp | 3151-1-00-01-00-00-08-0 vs 3151-1-00-1-00-00-08-0 |