3150RE600
APEM Inc
Description: Joystick Switch, Latched, Panel Mount

Overview of 3150RE600 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3150RE600 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 679-3150RE600-ND
DigiKey FINGERTIP JOYSTICK 300159 Min Qty: 5 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $289.5420
$289.5420 Buy Now
DISTI # 642-3150RE600
Mouser Electronics Joysticks FINGERTIP JOYSTICK 300159 0
  • 5 $244.6400
  • 10 $237.6300
  • 25 $228.2900
$228.2900 / $244.6400 Order Now
DISTI # 74996855
RS FINGERTIP JOYSTICK 300159 | APEM Components 3150RE600 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5 $233.3000
$233.3000 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $208.3200
  • 3 $205.2000
  • 4 $202.1200
  • 5 $198.0800
$198.0800 / $208.3200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $208.3200
  • 3 $205.2000
  • 4 $202.1200
  • 5 $198.0800
$198.0800 / $208.3200 Buy Now

CAD Models for 3150RE600 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3150RE600 by APEM Inc

3150RE600
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Body Height
20 mm
Body Length or Diameter
42 mm
Electrical Life
10000000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Type
JOYSTICK SWITCH
Want to compare parts?
  1. 3150RE600
    APEM Inc
    Joystick Switch, Latched, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3150RE600 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3150RE600 by APEM Inc

Select Manufacturer
Which Manufacturer of 3150RE600 would you like to use for your alert(s)?
  • Please alert me when 3150RE600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3150RE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3150RE600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3150RE600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3150RE600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3150RE600 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: