Part Details for 3150-8-115-10 by Methode Electronics Inc
Overview of 3150-8-115-10 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for 3150-8-115-10
3150-8-115-10 CAD Models
3150-8-115-10 Part Data Attributes
|
3150-8-115-10
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3150-8-115-10
Methode Electronics Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3150-8-115-10
This table gives cross-reference parts and alternative options found for 3150-8-115-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3150-8-115-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-41791-0651 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs A-41791-0651 |
359781513 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 359781513 |
41661-0210 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 41661-0210 |
41661-0250 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 41661-0250 |
42871-0117 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 42871-0117 |
26-48-7151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 26-48-7151 |
26-62-4155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 26-62-4155 |
41791-0862 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 3150-8-115-10 vs 41791-0862 |
3152-8-215-01 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 3150-8-115-10 vs 3152-8-215-01 |
26-65-2151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 3150-8-115-10 vs 26-65-2151 |