Part Details for 315.012.3 by ANAMET Electrical Inc
Overview of 315.012.3 by ANAMET Electrical Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315.012.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AN-3150123
|
TME | Protective tube, galvanised steel, L: 10m, -25÷70°C, Øint: 12.6mm Min Qty: 10 | 10 |
|
$6.2600 / $7.1500 | Buy Now |