Part Details for 315-99-164-41-003000 by Mill-Max Mfg Corp
Overview of 315-99-164-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 315-99-164-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4936
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 315-99-164-41-003000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $23.3400 | Buy Now |
DISTI #
31599-16441003000-ND
|
DigiKey | SOCKET LOW PROFILE SIP 64POS Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0882 | Buy Now |
DISTI #
575-31599164410030
|
Mouser Electronics | IC & Component Sockets 64P SINGLE IN LINE SKT ULTRA LO PROFILE RoHS: Not Compliant | 0 |
|
$12.1400 / $13.0300 | Order Now |
DISTI #
000000000000404445
|
Sager | IC & Component Sockets 64P SINGLE IN LINE SKT ULTRA LO PROFILE Min Qty: 50 | 0 |
|
$3.5000 / $17.7900 | Buy Now |
Part Details for 315-99-164-41-003000
315-99-164-41-003000 CAD Models
315-99-164-41-003000 Part Data Attributes
|
315-99-164-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-99-164-41-003000
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 64 |