Part Details for 315-87-103-01-881101 by PRECI-DIP SSA
Overview of 315-87-103-01-881101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A1881101 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, Without LEDs | |
RJE714881101 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE4B1881101 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, No LEDs |
Price & Stock for 315-87-103-01-881101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-87-103-01-881101-ND
|
DigiKey | CONN SOCKET 2POS 0.2 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1291 In Stock |
|
$0.3458 / $0.9700 | Buy Now |
DISTI #
437-3158710301881101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3490 / $0.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2449 / $0.5713 | Buy Now |
DISTI #
73546105
|
Verical | Conn Socket Strip SKT 2 POS 5.08mm Solder ST Thru-Hole Min Qty: 1279 Package Multiple: 1279 Date Code: 2342 | Americas - 1279 |
|
$0.4788 | Buy Now |
Part Details for 315-87-103-01-881101
315-87-103-01-881101 CAD Models
315-87-103-01-881101 Part Data Attributes
|
315-87-103-01-881101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
315-87-103-01-881101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.124 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |