There are no models available for this part yet.
Overview of 315-50320 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10503205AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 32S 5P STB Right Angle Header. | |
94050-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
51746-10503200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, No Guide Pin 5P 32S |
Price & Stock for 315-50320 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TR27-3.2/1.6-BK
|
TME | Heat shrink sleeve, 2: 1, 3.2mm, black Min Qty: 150 | 150 |
|
$3.4600 / $4.2900 | Buy Now |