Part Details for 315-13-120-41-003000 by Mill-Max Mfg Corp
Overview of 315-13-120-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 315-13-120-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4920
|
Newark | Sip Socket, 20Pos, 2.54Mm, Tht, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:315 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 315-13-120-41-003000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $21.1100 | Buy Now |
DISTI #
31513-12041003000-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5516 | Buy Now |
DISTI #
575-31513120410030
|
Mouser Electronics | IC & Component Sockets 20P SINGLE IN LINE SKT VERY LOW PROFILE RoHS: Compliant | 0 |
|
$10.9300 / $11.2500 | Order Now |
|
Future Electronics | 20 Position Single Row Through Hole Accepts .015-.022" .100 Grid Straight Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.2700 / $14.6900 | Buy Now |
DISTI #
000000000000404342
|
Sager | IC & Component Sockets 20P SINGLE IN LINE SKT VERY LOW PROFILE Min Qty: 50 | 0 |
|
$2.6900 / $16.6700 | Buy Now |
Part Details for 315-13-120-41-003000
315-13-120-41-003000 CAD Models
315-13-120-41-003000 Part Data Attributes
|
315-13-120-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-13-120-41-003000
Mill-Max Mfg Corp
IC Socket, SIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |